
ASCH001608083N0S00 | |
|---|---|
DigiKey Part Number | 553-ASCH001608083N0S00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASCH001608083N0S00 |
Description | FIXED IND 3NH 600MA 120 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 nH Shielded Multilayer Inductor 600 mA 120mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 5.2GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05495 € | 219,80 € |
| Unit Price without VAT: | 0,05495 € |
|---|---|
| Unit Price with VAT: | 0,06539 € |

