
ASCH001608081N5S00 | |
|---|---|
DigiKey Part Number | 553-ASCH001608081N5S00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASCH001608081N5S00 |
Description | FIXED IND 1.5NH 600MA 100 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Shielded Multilayer Inductor 600 mA 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 8GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.3nH | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Shielded | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05470 € | 218,80 € |
| Unit Price without VAT: | 0,05470 € |
|---|---|
| Unit Price with VAT: | 0,06509 € |

