15 nH Shielded Multilayer Inductor 600 mA 320mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASCH0016080815NJ00

DigiKey Part Number
553-ASCH0016080815NJ00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASCH0016080815NJ00
Description
FIXED IND 15NH 600MA 320 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 nH Shielded Multilayer Inductor 600 mA 320mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
320mOhm Max
Mfr
Q @ Freq
12 @ 100MHz
Series
Frequency - Self Resonant
2.5GHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Supplier Device Package
0603
Current Rating (Amps)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Shielding
Shielded
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07200 €288,00 €
Manufacturers Standard Package
Unit Price without VAT:0,07200 €
Unit Price with VAT:0,08568 €