
ASCH00100505R10JCP | |
|---|---|
DigiKey Part Number | 553-ASCH00100505R10JCPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASCH00100505R10JCP |
Description | FIXED IND 100NH 100MA 2 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Multilayer Inductor 100 mA 2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 900MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Shielded | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02900 € | 290,00 € |
| Unit Price without VAT: | 0,02900 € |
|---|---|
| Unit Price with VAT: | 0,03451 € |

