3 nH Shielded Multilayer Inductor 400 mA 150mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASCH001005053N0SCP

DigiKey Part Number
553-ASCH001005053N0SCPTR-ND - Tape & Reel (TR)
553-ASCH001005053N0SCPCT-ND - Cut Tape (CT)
553-ASCH001005053N0SCPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASCH001005053N0SCP
Description
FIXED IND 3NH 400MA 150 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 nH Shielded Multilayer Inductor 400 mA 150mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
150mOhm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
6.3GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±0.3nH
Supplier Device Package
0402
Current Rating (Amps)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Shielding
Shielded
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03200 €0,32 €
1000,02600 €2,60 €
1.0000,02136 €21,36 €
5.0000,01862 €93,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01756 €175,60 €
20.0000,01656 €331,20 €
30.0000,01600 €480,00 €
50.0000,01532 €766,00 €
70.0000,01489 €1.042,30 €
100.0000,01445 €1.445,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €