2.7 nH Shielded Multilayer Inductor 400 mA 150mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASCH001005052N7SCP

DigiKey Part Number
553-ASCH001005052N7SCPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASCH001005052N7SCP
Description
FIXED IND 2.7NH 400MA 150 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.7 nH Shielded Multilayer Inductor 400 mA 150mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
150mOhm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
7.7GHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±0.3nH
Supplier Device Package
0402
Current Rating (Amps)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Shielding
Shielded
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01764 €176,40 €
Manufacturers Standard Package
Unit Price without VAT:0,01764 €
Unit Price with VAT:0,02099 €