2.4 nH Shielded Multilayer Inductor 400 mA 150mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASCH001005052N4SCP

DigiKey Part Number
553-ASCH001005052N4SCPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASCH001005052N4SCP
Description
FIXED IND 2.4NH 400MA 150 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.4 nH Shielded Multilayer Inductor 400 mA 150mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
7.7GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01786 €178,60 €
Manufacturers Standard Package
Unit Price without VAT:0,01786 €
Unit Price with VAT:0,02125 €