
ASCH0010050527NJCP | |
|---|---|
DigiKey Part Number | 553-ASCH0010050527NJCPTR-ND - Tape & Reel (TR) 553-ASCH0010050527NJCPCT-ND - Cut Tape (CT) 553-ASCH0010050527NJCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCH0010050527NJCP |
Description | FIXED IND 27NH 300MA 460 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 nH Shielded Multilayer Inductor 300 mA 460mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 460mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1.7GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 100 | 0,03440 € | 3,44 € |
| 1.000 | 0,02829 € | 28,29 € |
| 5.000 | 0,02467 € | 123,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02326 € | 232,60 € |
| 20.000 | 0,02193 € | 438,60 € |
| 30.000 | 0,02119 € | 635,70 € |
| 50.000 | 0,02029 € | 1.014,50 € |
| 70.000 | 0,01972 € | 1.380,40 € |
| 100.000 | 0,01914 € | 1.914,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

