22 nH Shielded Multilayer Inductor 300 mA 420mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASCH0010050522NJCP

DigiKey Part Number
553-ASCH0010050522NJCPTR-ND - Tape & Reel (TR)
553-ASCH0010050522NJCPCT-ND - Cut Tape (CT)
553-ASCH0010050522NJCPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASCH0010050522NJCP
Description
FIXED IND 22NH 300MA 420 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 nH Shielded Multilayer Inductor 300 mA 420mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
420mOhm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
1.9GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Supplier Device Package
0402
Current Rating (Amps)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Shielding
Shielded
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.918
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04200 €0,42 €
1000,03430 €3,43 €
1.0000,02816 €28,16 €
5.0000,02456 €122,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02315 €231,50 €
20.0000,02183 €436,60 €
30.0000,02109 €632,70 €
50.0000,02020 €1.010,00 €
70.0000,01963 €1.374,10 €
100.0000,01905 €1.905,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €