1.2 nH Shielded Multilayer Inductor 400 mA 90mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASCH001005051N2SCP

DigiKey Part Number
553-ASCH001005051N2SCPTR-ND - Tape & Reel (TR)
553-ASCH001005051N2SCPCT-ND - Cut Tape (CT)
553-ASCH001005051N2SCPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASCH001005051N2SCP
Description
FIXED IND 1.2NH 400MA 90 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 nH Shielded Multilayer Inductor 400 mA 90mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
10GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59.607
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03200 €0,32 €
1000,02610 €2,61 €
1.0000,02145 €21,45 €
5.0000,01871 €93,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01764 €176,40 €
20.0000,01663 €332,60 €
30.0000,01607 €482,10 €
50.0000,01539 €769,50 €
70.0000,01496 €1.047,20 €
100.0000,01451 €1.451,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €