1 nH Shielded Multilayer Inductor 400 mA 70mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASCH001005051N0SCP

DigiKey Part Number
553-ASCH001005051N0SCPTR-ND - Tape & Reel (TR)
553-ASCH001005051N0SCPCT-ND - Cut Tape (CT)
553-ASCH001005051N0SCPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASCH001005051N0SCP
Description
FIXED IND 1NH 400MA 70 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 nH Shielded Multilayer Inductor 400 mA 70mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
10GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.235
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03200 €0,32 €
1000,02610 €2,61 €
1.0000,02145 €21,45 €
5.0000,01871 €93,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01764 €176,40 €
20.0000,01663 €332,60 €
30.0000,01607 €482,10 €
50.0000,01539 €769,50 €
70.0000,01496 €1.047,20 €
100.0000,01451 €1.451,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €