
ASCH0010050518NJCP | |
|---|---|
DigiKey Part Number | 553-ASCH0010050518NJCPTR-ND - Tape & Reel (TR) 553-ASCH0010050518NJCPCT-ND - Cut Tape (CT) 553-ASCH0010050518NJCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCH0010050518NJCP |
Description | FIXED IND 18NH 300MA 360 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 nH Shielded Multilayer Inductor 300 mA 360mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 360mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 2.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Shielded | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04200 € | 0,42 € |
| 100 | 0,03400 € | 3,40 € |
| 1.000 | 0,02794 € | 27,94 € |
| 5.000 | 0,02436 € | 121,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02297 € | 229,70 € |
| 20.000 | 0,02166 € | 433,20 € |
| 30.000 | 0,02093 € | 627,90 € |
| 50.000 | 0,02004 € | 1.002,00 € |
| 70.000 | 0,01948 € | 1.363,60 € |
| 100.000 | 0,01890 € | 1.890,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

