RF ANTENNA GPS, LTE, Wi-Fi Module SMA Male (3), RP-SMA Male (3) Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARM62311MM

DigiKey Part Number
ARM62311MM-ND
Manufacturer
Manufacturer Product Number
ARM62311MM
Description
RF ANT 829MHZ/1.582GHZ MOD MAGNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS, LTE, Wi-Fi Module SMA Male (3), RP-SMA Male (3) Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
6
Manufacturer
Pulse Electronics
VSWR
2, 2.5
Series
Gain
4.6dBi, 5.1dBi, 4.9dBi, 7.9dBi
Packaging
Bulk
Features
Cable - 5.18m, LNA
Part Status
Active
Termination
SMA Male (3), RP-SMA Male (3)
RF Family/Standard
Cellular, Navigation, WiFi
Ingress Protection
IP67
Frequency Group
Wide Band
Mounting Type
Magnetic
Frequency (Center/Band)
829MHz, 1.582GHz, 2.2GHz, 2.45GHz, 5.537GHz
Height (Max)
1.772" (45.00mm)
Frequency Range
698MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.925GHz
Applications
GPS, LTE, Wi-Fi
Antenna Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18152,24944 €2.740,49 €
Unit Price without VAT:152,24944 €
Unit Price with VAT:181,17683 €