RF ANTENNA GPS, LTE, Wi-Fi Module SMA Male (3), RP-SMA Male (3) Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARM62311AM

DigiKey Part Number
553-ARM62311AM-ND
Manufacturer
Manufacturer Product Number
ARM62311AM
Description
RF ANT 829MHZ/1.582GHZ MOD ADH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS, LTE, Wi-Fi Module SMA Male (3), RP-SMA Male (3) Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
6
Manufacturer
Pulse Electronics
VSWR
2, 2.5
Series
Gain
4.6dBi, 5.1dBi, 4.9dBi, 7.9dBi
Packaging
Bulk
Features
Cable - 5.18m, LNA
Part Status
Active
Termination
SMA Male (3), RP-SMA Male (3)
RF Family/Standard
Cellular, Navigation, WiFi
Ingress Protection
IP67
Frequency Group
Wide Band
Mounting Type
Adhesive
Frequency (Center/Band)
829MHz, 1.582GHz, 2.2GHz, 2.45GHz, 5.537GHz
Height (Max)
1.772" (45.00mm)
Frequency Range
698MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.925GHz
Applications
GPS, LTE, Wi-Fi
Antenna Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 6 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1172,34000 €172,34 €
10146,88300 €1.468,83 €
25140,52680 €3.513,17 €
Manufacturers Standard Package
Unit Price without VAT:172,34000 €
Unit Price with VAT:205,08460 €

Other Suppliers on DigiKey

6In Stock
Ships from WEC