RF ANTENNA 4G, 5G, BeiDou, GLONASS, GNSS, GPS, LTE Module RP-SMA Male (3), SMA Male (3) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARM5G62312DM

DigiKey Part Number
553-ARM5G62312DM-ND
Manufacturer
Manufacturer Product Number
ARM5G62312DM
Description
ANT VHCL MULTIBAND W/DIRECT WHT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, BeiDou, GLONASS, GNSS, GPS, LTE Module RP-SMA Male (3), SMA Male (3) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
7
Manufacturer
Pulse Electronics
VSWR
2, 2.2, 2.5
Series
Gain
2.2dBi, 5.4dBi, 4.6dBi, 6.3dBi
Packaging
Bag
Features
Cable - 5.18M, LNA
Part Status
Active
Termination
RP-SMA Male (3), SMA Male (3)
RF Family/Standard
Cellular, Navigation, WiFi
Ingress Protection
IP67
Frequency Group
Wide Band
Mounting Type
Surface Mount
Frequency (Center/Band)
788.5MHz, 1.561GHz, 1.575GHz, 1.602GHz, 2.45GHz, 3.855GHz, 5.537GHz
Height (Max)
1.772" (45.00mm)
Frequency Range
617MHz, 1.559GHz, 1.574GHz, 1.598GHz, 1.71GHz, 2.4GHz, 5.15GHz
Applications
4G, 5G, BeiDou, GLONASS, GNSS, GPS, LTE
Antenna Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1151,41000 €151,41 €
10128,61100 €1.286,11 €
25122,91880 €3.072,97 €
Manufacturers Standard Package
Unit Price without VAT:151,41000 €
Unit Price with VAT:180,17790 €