
ARM42112MM | |
|---|---|
DigiKey Part Number | ARM42112MM-ND |
Manufacturer | |
Manufacturer Product Number | ARM42112MM |
Description | RF ANT 829MHZ/1.582GHZ MOD MAGNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, LTE, Wi-Fi Module SMA Male (3), RP-SMA Male (1) Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.582GHz, 2.2GHz, 2.45GHz, 5.537GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Module | |
Number of Bands | 4 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 4.6dBi, 5.1dBi, 4.9dBi, 7.9dBi | |
Features | Cable - 5.18m, LNA | |
Termination | SMA Male (3), RP-SMA Male (1) | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic | |
Height (Max) | 1.772" (45.00mm) | |
Applications | GPS, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 138,68333 € | 1.248,15 € |
| 10 | 132,82300 € | 1.328,23 € |
| 25 | 129,89320 € | 3.247,33 € |
| Unit Price without VAT: | 138,68333 € |
|---|---|
| Unit Price with VAT: | 165,03316 € |

