
ARM32012AM | |
|---|---|
DigiKey Part Number | ARM32012AM-ND |
Manufacturer | |
Manufacturer Product Number | ARM32012AM |
Description | RF ANT 829MHZ/1.582GHZ MOD ADH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, LTE Module SMA Male (3) Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Pulse Electronics | VSWR 2, 2.5 |
Series | Gain 4.6dBi, 5.1dBi, 4.9dBi, 7.9dBi |
Packaging Bulk | Features Cable - 5.18m, LNA |
Part Status Active | Termination SMA Male (3) |
RF Family/Standard Cellular, Navigation | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 829MHz, 1.582GHz, 2.2GHz | Height (Max) 1.772" (45.00mm) |
Frequency Range 698MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.71GHz ~ 2.69GHz | Applications GPS, LTE |
Antenna Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 119,41083 € | 1.432,93 € |
| Unit Price without VAT: | 119,41083 € |
|---|---|
| Unit Price with VAT: | 142,09889 € |

