
ARM22001DM | |
|---|---|
DigiKey Part Number | 553-ARM22001DM-ND |
Manufacturer | |
Manufacturer Product Number | ARM22001DM |
Description | ANTENNA LTE VEHICLE BLCK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Module SMA Male Adhesive, Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.561GHz, 1.575GHz, 1.602GHz, 2.2GHz, 2.45GHz, 5.5375GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.606GHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Module | |
Number of Bands | 7 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 4.9dBi, 1dBic, 5.3dBi, 4.6dBi, 6.6dBi | |
Features | Cable - 5.181m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive, Magnetic | |
Height (Max) | 1.772" (45.00mm) | |
Applications | LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 78,52944 € | 1.413,53 € |
| Unit Price without VAT: | 78,52944 € |
|---|---|
| Unit Price with VAT: | 93,45003 € |

