
APSR00080740121T00 | |
|---|---|
DigiKey Part Number | 553-APSR00080740121T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APSR00080740121T00 |
Description | FIXED IND 120UH 890MA 560 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Drum Core, Wirewound Inductor 890 mA 560mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 750mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 560mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.362" L x 0.291" W (9.20mm x 7.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43299 € | 432,99 € |
| Unit Price without VAT: | 0,43299 € |
|---|---|
| Unit Price with VAT: | 0,51526 € |

