
APSR00080725470T00 | |
|---|---|
DigiKey Part Number | 553-APSR00080725470T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APSR00080725470T00 |
Description | FIXED IND 47UH 950MA 490 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 950 mA 490mOhm Max Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 490mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.343" L x 0.291" W (8.70mm x 7.40mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,41905 € | 628,57 € |
| Unit Price without VAT: | 0,41905 € |
|---|---|
| Unit Price with VAT: | 0,49867 € |

