
APSR000807252R2T00 | |
|---|---|
DigiKey Part Number | 553-APSR000807252R2T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APSR000807252R2T00 |
Description | FIXED IND 2.2UH 4.4A 24.09 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 4.4 A 24.09mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 1.86A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 24.09mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.343" L x 0.291" W (8.70mm x 7.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,41384 € | 620,76 € |
| Unit Price without VAT: | 0,41384 € |
|---|---|
| Unit Price with VAT: | 0,49247 € |

