
APSL00130952680M00 | |
|---|---|
DigiKey Part Number | 553-APSL00130952680M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APSL00130952680M00 |
Description | FIXED IND 68UH 1.5A 200 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 200mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.21mm) |
Current - Saturation (Isat) 1.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,70271 € | 527,03 € |
| Unit Price without VAT: | 0,70271 € |
|---|---|
| Unit Price with VAT: | 0,83622 € |

