
APSL001309113R3M00 | |
|---|---|
DigiKey Part Number | 553-APSL001309113R3M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APSL001309113R3M00 |
Description | FIXED IND 3.3UH 4A 25 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 4 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 25mOhm Max |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.450" (11.43mm) |
Current - Saturation (Isat) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 0,51093 € | 114,96 € |
| Unit Price without VAT: | 0,51093 € |
|---|---|
| Unit Price with VAT: | 0,60801 € |

