
APSL00130911330M00 | |
|---|---|
DigiKey Part Number | 553-APSL00130911330M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APSL00130911330M00 |
Description | FIXED IND 33UH 2A 80 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 2 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 80mOhm Max |
Series | Frequency - Self Resonant 9MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.450" (11.43mm) |
Current - Saturation (Isat) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 0,51502 € | 115,88 € |
| Unit Price without VAT: | 0,51502 € |
|---|---|
| Unit Price with VAT: | 0,61287 € |

