
APSL00130911102M00 | |
|---|---|
DigiKey Part Number | 553-APSL00130911102M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APSL00130911102M00 |
Description | FIXED IND 1MH 100MA 2 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 100 mA 2Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.450" (11.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 0,51733 € | 116,40 € |
| Unit Price without VAT: | 0,51733 € |
|---|---|
| Unit Price with VAT: | 0,61562 € |

