
APSD000807506R8M00 | |
|---|---|
DigiKey Part Number | 553-APSD000807506R8M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APSD000807506R8M00 |
Description | FIXED IND 6.8UH 40 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 40mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | 3.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,41294 € | 289,06 € |
| Unit Price without VAT: | 0,41294 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

