220 µH Unshielded Drum Core, Wirewound Inductor 1.2Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSD00080735221K00

DigiKey Part Number
553-APSD00080735221K00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APSD00080735221K00
Description
FIXED IND 220UH 1.2 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 1.2Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
1.2Ohm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Tolerance
±10%
Height - Seated (Max)
0.150" (3.80mm)
Current - Saturation (Isat)
310mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,23213 €162,49 €
Manufacturers Standard Package
Unit Price without VAT:0,23213 €
Unit Price with VAT:0,27623 €