
APSD00060545101M00 | |
|---|---|
DigiKey Part Number | 553-APSD00060545101M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APSD00060545101M00 |
Description | FIXED IND 100UH 700 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 700mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 700mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.193" (4.90mm) |
Current - Saturation (Isat) 520mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,31857 € | 477,86 € |
| Unit Price without VAT: | 0,31857 € |
|---|---|
| Unit Price with VAT: | 0,37910 € |

