
APSD00060530821M00 | |
|---|---|
DigiKey Part Number | 553-APSD00060530821M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APSD00060530821M00 |
Description | FIXED IND 820UH 7.5 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Drum Core, Wirewound Inductor 7.5Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 7.5Ohm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.130" (3.30mm) |
Current - Saturation (Isat) 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28175 € | 563,50 € |
| Unit Price without VAT: | 0,28175 € |
|---|---|
| Unit Price with VAT: | 0,33528 € |

