
APSD00060530820K00 | |
|---|---|
DigiKey Part Number | 553-APSD00060530820K00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APSD00060530820K00 |
Description | FIXED IND 82UH 800 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 800mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 800mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.130" (3.30mm) |
Current - Saturation (Isat) 650mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28401 € | 568,02 € |
| Unit Price without VAT: | 0,28401 € |
|---|---|
| Unit Price with VAT: | 0,33797 € |

