
APSD00050432150M00 | |
|---|---|
DigiKey Part Number | 553-APSD00050432150M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APSD00050432150M00 |
Description | FIXED IND 15UH 235 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 235mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 235mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 920mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27164 € | 543,28 € |
| Unit Price without VAT: | 0,27164 € |
|---|---|
| Unit Price with VAT: | 0,32325 € |

