
APSD00030321120M00 | |
|---|---|
DigiKey Part Number | 553-APSD00030321120M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APSD00030321120M00 |
Description | FIXED IND 12UH 350 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 350mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 350mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.130" L x 0.118" W (3.30mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.094" (2.40mm) |
Current - Saturation (Isat) 640mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24771 € | 743,13 € |
| Unit Price without VAT: | 0,24771 € |
|---|---|
| Unit Price with VAT: | 0,29477 € |

