
APSC00131380271T00 | |
|---|---|
DigiKey Part Number | 553-APSC00131380271T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APSC00131380271T00 |
Description | FIXED IND 270UH 430 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Drum Core, Wirewound Inductor 430mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 430mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±30% | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52570 € | 262,85 € |
| Unit Price without VAT: | 0,52570 € |
|---|---|
| Unit Price with VAT: | 0,62558 € |

