
APSC00131345331M00 | |
|---|---|
DigiKey Part Number | 553-APSC00131345331M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APSC00131345331M00 |
Description | FIXED IND 330UH 990 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 990mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 990mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46768 € | 233,84 € |
| Unit Price without VAT: | 0,46768 € |
|---|---|
| Unit Price with VAT: | 0,55654 € |

