
APSC00101151270T00 | |
|---|---|
DigiKey Part Number | 553-APSC00101151270T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APSC00101151270T00 |
Description | FIXED IND 27UH 69 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 69mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 69mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 2.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43216 € | 216,08 € |
| Unit Price without VAT: | 0,43216 € |
|---|---|
| Unit Price with VAT: | 0,51427 € |

