
APSC00101151220M00 | |
|---|---|
DigiKey Part Number | 553-APSC00101151220M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APSC00101151220M00 |
Description | FIXED IND 22UH 61 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 61mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 61mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 2.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43562 € | 217,81 € |
| Unit Price without VAT: | 0,43562 € |
|---|---|
| Unit Price with VAT: | 0,51839 € |

