
APSC00101140330M00 | |
|---|---|
DigiKey Part Number | 553-APSC00101140330M00TR-ND - Tape & Reel (TR) 553-APSC00101140330M00CT-ND - Cut Tape (CT) 553-APSC00101140330M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APSC00101140330M00 |
Description | FIXED IND 33UH 98 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 98mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 98mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 2.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,52640 € | 13,16 € |
| 50 | 0,49640 € | 24,82 € |
| 100 | 0,46790 € | 46,79 € |
| 250 | 0,43288 € | 108,22 € |
| 500 | 0,40814 € | 204,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38484 € | 384,84 € |
| 2.000 | 0,36290 € | 725,80 € |
| 3.000 | 0,35066 € | 1.051,98 € |
| 5.000 | 0,33585 € | 1.679,25 € |
| 7.000 | 0,32644 € | 2.285,08 € |
| 10.000 | 0,31677 € | 3.167,70 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

