
APSC00101140220M00 | |
|---|---|
DigiKey Part Number | 553-APSC00101140220M00TR-ND - Tape & Reel (TR) 553-APSC00101140220M00CT-ND - Cut Tape (CT) 553-APSC00101140220M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APSC00101140220M00 |
Description | FIXED IND 22UH 80 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 80mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,52920 € | 13,23 € |
| 50 | 0,49860 € | 24,93 € |
| 100 | 0,47010 € | 47,01 € |
| 250 | 0,43496 € | 108,74 € |
| 500 | 0,41012 € | 205,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38659 € | 386,59 € |
| 2.000 | 0,36456 € | 729,12 € |
| 3.000 | 0,35226 € | 1.056,78 € |
| 5.000 | 0,33738 € | 1.686,90 € |
| 7.000 | 0,32793 € | 2.295,51 € |
| 10.000 | 0,31821 € | 3.182,10 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

