
APSC00070740101MS0 | |
|---|---|
DigiKey Part Number | 553-APSC00070740101MS0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APSC00070740101MS0 |
Description | FIXED IND 100UH 358 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 358mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 358mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37242 € | 372,42 € |
| Unit Price without VAT: | 0,37242 € |
|---|---|
| Unit Price with VAT: | 0,44318 € |

