
APSC000606301R0TS0 | |
|---|---|
DigiKey Part Number | 553-APSC000606301R0TS0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APSC000606301R0TS0 |
Description | FIXED IND 1UH 15 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.224" L x 0.224" W (5.70mm x 5.70mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 3.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34199 € | 683,98 € |
| Unit Price without VAT: | 0,34199 € |
|---|---|
| Unit Price with VAT: | 0,40697 € |

