Similar

APSC00050530681MS0 | |
|---|---|
DigiKey Part Number | 553-APSC00050530681MS0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APSC00050530681MS0 |
Description | FIXED IND 680UH 5.2 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 5.2Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | 100mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.185" L x 0.185" W (4.70mm x 4.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34629 € | 692,58 € |
| Unit Price without VAT: | 0,34629 € |
|---|---|
| Unit Price with VAT: | 0,41209 € |


