
APSC000505304R7TS0 | |
|---|---|
DigiKey Part Number | 553-APSC000505304R7TS0TR-ND - Tape & Reel (TR) 553-APSC000505304R7TS0CT-ND - Cut Tape (CT) 553-APSC000505304R7TS0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APSC000505304R7TS0 |
Description | FIXED IND 4.7UH 72 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 72mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current - Saturation (Isat) | 1.32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.185" L x 0.185" W (4.70mm x 4.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56600 € | 5,66 € |
| 100 | 0,46560 € | 46,56 € |
| 1.000 | 0,38292 € | 382,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36108 € | 722,16 € |
| 4.000 | 0,34052 € | 1.362,08 € |
| 6.000 | 0,32906 € | 1.974,36 € |
| 10.000 | 0,31518 € | 3.151,80 € |
| 14.000 | 0,30637 € | 4.289,18 € |
| 20.000 | 0,30153 € | 6.030,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

