Similar

APSC00050530331MS0 | |
|---|---|
DigiKey Part Number | 553-APSC00050530331MS0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APSC00050530331MS0 |
Description | FIXED IND 330UH 3.4 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 3.4Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.4Ohm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.185" L x 0.185" W (4.70mm x 4.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 190mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR5228A-331M | Bourns Inc. | 0 | 118-SRR5228A-331MTR-ND | 0,44253 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34472 € | 689,44 € |
| Unit Price without VAT: | 0,34472 € |
|---|---|
| Unit Price with VAT: | 0,41022 € |


