
APSC000505208R2TS0 | |
|---|---|
DigiKey Part Number | 553-APSC000505208R2TS0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APSC000505208R2TS0 |
Description | FIXED IND 8.2UH 245 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 245mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 245mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.185" L x 0.185" W (4.70mm x 4.70mm) |
Tolerance ±30% | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 680mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37098 € | 741,96 € |
| Unit Price without VAT: | 0,37098 € |
|---|---|
| Unit Price with VAT: | 0,44147 € |

