
APSC000404306R8T00 | |
|---|---|
DigiKey Part Number | 553-APSC000404306R8T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APSC000404306R8T00 |
Description | FIXED IND 6.8UH 1.32A 119 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.32 A 119mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 119mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±30% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 1.24A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39902 € | 199,51 € |
| Unit Price without VAT: | 0,39902 € |
|---|---|
| Unit Price with VAT: | 0,47483 € |

