
APSC000303162R7T00 | |
|---|---|
DigiKey Part Number | 553-APSC000303162R7T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APSC000303162R7T00 |
Description | FIXED IND 2.7UH 1.4A 106 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Drum Core, Wirewound Inductor 1.4 A 106mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 106mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.061" (1.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37242 € | 372,42 € |
| Unit Price without VAT: | 0,37242 € |
|---|---|
| Unit Price with VAT: | 0,44318 € |

