
APSC000303162R2T00 | |
|---|---|
DigiKey Part Number | 553-APSC000303162R2T00TR-ND - Tape & Reel (TR) 553-APSC000303162R2T00CT-ND - Cut Tape (CT) 553-APSC000303162R2T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APSC000303162R2T00 |
Description | FIXED IND 2.2UH 1.6A 94 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.6 A 94mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 94mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.061" (1.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,52640 € | 13,16 € |
| 50 | 0,49640 € | 24,82 € |
| 100 | 0,46790 € | 46,79 € |
| 250 | 0,43288 € | 108,22 € |
| 500 | 0,40814 € | 204,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38484 € | 384,84 € |
| 2.000 | 0,36290 € | 725,80 € |
| 3.000 | 0,35066 € | 1.051,98 € |
| 5.000 | 0,33585 € | 1.679,25 € |
| 7.000 | 0,32644 € | 2.285,08 € |
| 10.000 | 0,31677 € | 3.167,70 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

