
APSC00030316100T00 | |
|---|---|
DigiKey Part Number | 553-APSC00030316100T00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APSC00030316100T00 |
Description | FIXED IND 10UH 760MA 294 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 760 mA 294mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 570mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 294mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.061" (1.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36946 € | 369,46 € |
| Unit Price without VAT: | 0,36946 € |
|---|---|
| Unit Price with VAT: | 0,43966 € |

