
APSA00131358471M00 | |
|---|---|
DigiKey Part Number | 553-APSA00131358471M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APSA00131358471M00 |
Description | FIXED IND 470UH 880MA 624 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 880 mA 624mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 490mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 624mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,45832 € | 274,99 € |
| Unit Price without VAT: | 0,45832 € |
|---|---|
| Unit Price with VAT: | 0,54540 € |

