
APSA00060630220M00 | |
|---|---|
DigiKey Part Number | 553-APSA00060630220M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APSA00060630220M00 |
Description | FIXED IND 22UH 1.3A 124 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.3 A 124mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 770mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 124mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57260 € | 572,60 € |
| Unit Price without VAT: | 0,57260 € |
|---|---|
| Unit Price with VAT: | 0,68139 € |

